MikroElektronika Stepper 10 Click Stepper Motor for TB67S128FTG for TB67S128FTG
- RS Stock No.:
- 216-7485
- Mfr. Part No.:
- MIKROE-4138
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR221.73
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.73 |
*price indicative
- RS Stock No.:
- 216-7485
- Mfr. Part No.:
- MIKROE-4138
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Stepper Motor | |
| Product Type | Evaluation Board | |
| For Use With | TB67S128FTG | |
| Kit Classification | Motor Control Board | |
| Featured Device | TB67S128FTG | |
| Kit Name | Stepper 10 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Stepper Motor | ||
Product Type Evaluation Board | ||
For Use With TB67S128FTG | ||
Kit Classification Motor Control Board | ||
Featured Device TB67S128FTG | ||
Kit Name Stepper 10 Click | ||
Standards/Approvals No | ||
The MikroElektronika Stepper 10 Click is a two-phase bipolar stepping motor driver capable of controlling one stepper motor with PWM constant current drive. Click's featured chip TB67S128FTG, from Toshiba Semiconductor, fabricated with BiCD process with an output rating of 50V/5A and a built-in decoder can supply the motor with voltage of up to 44V.
Interface I2C,SPI,GPIO
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V,5V
