STMicroelectronics EVALMASTERGAN2 Half-Bridge Driver for EVALMASTERGAN 2 for MASTERGAN2
- RS Stock No.:
- 215-5535
- Mfr. Part No.:
- EVALMASTERGAN2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR884.42
FREE delivery for orders over RM 500.00
Supply shortage
- Plus 1 left, shipping from 15 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR884.42 |
*price indicative
- RS Stock No.:
- 215-5535
- Mfr. Part No.:
- EVALMASTERGAN2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Half-Bridge Driver | |
| Product Type | Demo Board | |
| For Use With | MASTERGAN2 | |
| Kit Classification | Demonstration Board | |
| Featured Device | EVALMASTERGAN 2 | |
| Kit Name | EVALMASTERGAN2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Half-Bridge Driver | ||
Product Type Demo Board | ||
For Use With MASTERGAN2 | ||
Kit Classification Demonstration Board | ||
Featured Device EVALMASTERGAN 2 | ||
Kit Name EVALMASTERGAN2 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics demonstration board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN2 and to quickly create new topologies without the need of complete PCB design. The board provides an on-board programmable inputs dead time generator with a single VCC supply (typ. 6 V). An embedded Linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA.
Embedded dead time generator to convert single PWM signal into dual complementary LIN and HIN signals
Spare footprint for low-side shunt, external bootstrap diode and high voltage high capacitance bulk capacitor
RoHS compliant
