Microchip Evaluation Board for ADM00929 for MIC28516
- RS Stock No.:
- 209-7641
- Mfr. Part No.:
- ADM00929
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR1,121.08
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,121.08 |
*price indicative
- RS Stock No.:
- 209-7641
- Mfr. Part No.:
- ADM00929
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| For Use With | MIC28516 | |
| Kit Classification | Development Kit | |
| Featured Device | ADM00929 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
For Use With MIC28516 | ||
Kit Classification Development Kit | ||
Featured Device ADM00929 | ||
Kit Name Evaluation Board | ||
Standards/Approvals ISO | ||
The Microchip MIC28516 Evaluation Board is used to demonstrate high voltage input Step-Down design, which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 70V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between: 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28516 and the board can be loaded up to 8A continuous output current.
Adjustable Soft-Start Time
Programmable Current Limit
Thermal Shutdown
Safe Start-Up into Prebiased Output
