Power Integrations RDK-801 LED Driver for PFS7626C, LYT6079C for LED Ballast
- RS Stock No.:
- 209-7390
- Mfr. Part No.:
- RDK-801
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
MYR616.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR616.84 |
*price indicative
- RS Stock No.:
- 209-7390
- Mfr. Part No.:
- RDK-801
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Development Kit | |
| Power Management Function | LED Driver | |
| For Use With | LED Ballast | |
| Kit Classification | Development Kit | |
| Featured Device | PFS7626C, LYT6079C | |
| Kit Name | RDK-801 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Development Kit | ||
Power Management Function LED Driver | ||
For Use With LED Ballast | ||
Kit Classification Development Kit | ||
Featured Device PFS7626C, LYT6079C | ||
Kit Name RDK-801 | ||
Standards/Approvals No | ||
The Power Integrations RDK-801 describes a 100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current load with 3-way dimmable constant current at 48 V – 36 V LED voltage string. The design is optimized to operate from an input voltage range of 100 VAC to 277 VAC.
Low cost and low component count for compact PCB solution
No damage during line brown-out or brown-in conditions
Meets IEC 2.5 kV ring wave, 1 kV differential surge
Meets EN55015 conducted EMI
Related links
- Power Integrations RDK-648 Power Supply for PSF LCS for LED Street Light
- Power Integrations RDK-838 Power Supply for INN3879C-H801 for InnoSwitch3-PD
- Power Integrations RDK-721 Buck Converter for LNK3207D
- Power Integrations RDK-912 Buck Converter for LNK3207D for Small Appliance
- Power Integrations RDK-852 3-Phase Inverter for LNK3204D, BRD1263C for Brushless DC Motor
- Power Integrations RDK-853 3-Phase Inverter for BRD1265C, LNK3204D for Brushless DC Motor
- Power Integrations RDK-873 for BRD1260C for High Voltage Single Phase BLDC Motor
- Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application
