STMicroelectronics 3A peak 800kHz Fixed-Frequency PWM Synchronous Step-Down Evaluation board Step-Down Converter for
- RS Stock No.:
- 208-5068
- Mfr. Part No.:
- STEVAL-ISA082V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 208-5068
- Mfr. Part No.:
- STEVAL-ISA082V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ISA082V1, based on the ST1S40IPHR, is an internally compensated 800 kHz fixed-frequency PWM synchronous stepdown converter evaluation board.
Input voltage Vin = 4 V to 18 V
Output voltage Vout = 3.3 V
Maximum output current: 3 A
Switching frequency: 800 kHz
Output voltage Vout = 3.3 V
Maximum output current: 3 A
Switching frequency: 800 kHz
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Converter |
For Use With | Evaluation Purpose |
Kit Classification | Evaluation Board |
Featured Device | ST1S40IPHR |
Kit Name | 3A peak 800kHz Fixed-Frequency PWM Synchronous Step-Down Evaluation board |