- RS Stock No.:
- 203-5815
- Mfr. Part No.:
- MAX15158EVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 203-5815
- Mfr. Part No.:
- MAX15158EVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX15158 evaluation kits (EV kits) provide proven designs to evaluate the MAX15158, MAX15158A, and MAX15158Z, high-voltage multiphase boost controllers designed to support up to two MOSFET drivers and four external MOSFETs in single-phase or dual-phase inverting-buck-boost configurations. These EV kits operate from a -8V to -60V input voltage range and supports output voltage range of 3.3V to 60V.
-8V to -60V Input Voltage Range for Inverting Buck- Boost Configuration
3.3V to 60V Output Voltage Range on Top of Input Voltage
-40°C to 125°C Temperature Range
Banana Jacks for Input and Output Voltage
Configurable Output Voltage and Compensation Parameters
Adjustable Current Limit
Fully Assembled and Tested
3.3V to 60V Output Voltage Range on Top of Input Voltage
-40°C to 125°C Temperature Range
Banana Jacks for Input and Output Voltage
Configurable Output Voltage and Compensation Parameters
Adjustable Current Limit
Fully Assembled and Tested
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Controller |
For Use With | MOSFET |
Kit Classification | Evaluation Kit |
Featured Device | MAX15158 |
Kit Name | Evaluation Kit |