STMicroelectronics 36W USB charger with selectable output voltage (5-9-12 V @3A) based on STCH03L and SRK1000B Flyback
- RS Stock No.:
- 201-4469
- Mfr. Part No.:
- EVLSTCH03-36W-SR
- Manufacturer:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR490.05
Units | Per Unit |
1 + | MYR490.05 |
- RS Stock No.:
- 201-4469
- Mfr. Part No.:
- EVLSTCH03-36W-SR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics 36W USB charger with selectable output voltage (5-9-12 V @3A) is based on STCH03L and SRK1000B. The power circuit is a quasi-resonant (QR) flyback converter, with peak current mode control, based on the STCH03L IC. The circuit operates with secondary side constant voltage (CV) regulation through an optocoupler.
Universal AC mains input voltage range 90 V to 264 V
No-load consumption < 20mW at 230 VAC
Small form factor
No-load consumption < 20mW at 230 VAC
Small form factor
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
For Use With | STCH03L, SRK1000B |
Featured Device | STCH03L, SRK1000B |
Kit Name | 36W USB charger with selectable output voltage (5-9-12 V @3A) based on STCH03L and SRK1000B |