MikroElektronika Boost 6 Click for Mikroe-3813

Subtotal (1 unit)*

MYR146.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR146.10

*price indicative

RS Stock No.:
200-1371
Mfr. Part No.:
MIKROE-3813
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Kit Classification

Development Kit

Featured Device

Mikroe-3813

Kit Name

Boost 6 Click

Standards/Approvals

No

The MikroElektronika boost-6 click It is 2.2-MHz, 60-V Output Step Up DC/DC Converter. It is a monolithic high-voltage switching regulator with integrated 3-A, 60-V power MOSFET. The device can be configured as a switch mode step- up power supply with voltage supervisor.

Soft start on enable cycle required

Slew rate control on internal power switch

External clock input for synchronization

Related links