STMicroelectronics Demonstration Board for ST1S10 for Low Voltages in Digital-Core HDD Applications, Powering High
- RS Stock No.:
- 196-1831
- Mfr. Part No.:
- STEVAL-ISA044V5
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1831
- Mfr. Part No.:
- STEVAL-ISA044V5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Low Voltages in Digital-Core HDD Applications, Powering High Voltages in LCD Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST1S10 | |
| Kit Name | Demonstration Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Low Voltages in Digital-Core HDD Applications, Powering High Voltages in LCD Applications | ||
Kit Classification Evaluation Board | ||
Featured Device ST1S10 | ||
Kit Name Demonstration Board | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA044V5 is a demonstration board based on the ST1S10 device assembled in a Power SO-8 ePad package. The ST1S10 is a step-down DC-DC converter with the inhibit function optimized for powering high voltages in LCD applications and low voltages in digital-core HDD applications. It replaces the high-current linear solution when high power dissipation is an issue. It provides up to 3 A over an input voltage range of 2.5 V to 18.0 V, and synchronous rectification removes the need for an external Schottky diode. A high internal switching frequency (900 kHz) allows for the use of tiny surface-mount components, as well as a resistor divider to set the output voltage value. Only an inductor and 3 capacitors are required. The current-mode PWM architecture and stable operation with low-ESR SMD ceramic capacitors result in low output ripple. To maximize power conversion efficiency in light load, the regulator can work in burst mode automatically.
