- RS Stock No.:
- 195-8846
- Mfr. Part No.:
- LV8806QAGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 195-8846
- Mfr. Part No.:
- LV8806QAGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LV8806QA is a 3-phase sensor-less motor driver IC. 3-phase driver allows low power consumption and low vibration. And Hall sensor-less drive allows reduction of the size of a motor system. This IC is suitable for use in products which require high reliability and long life such as note PC fan.
Built-in current limit circuit
(Operates when RF resistance is 0.5 Ω and Io = 0.53 A)
3-phase full-wave sensor-less driver
Direct PWM input
FG (rotation count) output signal pin
RD (lock detection) output signal pin
Built-in lock protection and auto-recovery circuit
Built-in TSD (thermal shutdown) circuit
(Operates when RF resistance is 0.5 Ω and Io = 0.53 A)
3-phase full-wave sensor-less driver
Direct PWM input
FG (rotation count) output signal pin
RD (lock detection) output signal pin
Built-in lock protection and auto-recovery circuit
Built-in TSD (thermal shutdown) circuit
Specifications
Attribute | Value |
---|---|
For Use With | LV8806QA Motor Driver |
Kit Classification | Evaluation Board |
Kit Name | Evaluation Board |