onsemi Seamless Evaluation of Hardware Device for NCP3235 for Industry PC Equipment, Telecom and Network Equipmen, DSP

Subtotal (1 unit)*

MYR809.26

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR809.26

*price indicative

RS Stock No.:
195-2435
Mfr. Part No.:
STR-NCP3235-EVK
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Management Development Kit

For Use With

Industry PC Equipment, Telecom and Network Equipmen, DSP and CPU Core and I/O Supplies, ASIC, Server and Storage System, FPGA

Kit Classification

Evaluation Board

Featured Device

NCP3235

Kit Name

Seamless Evaluation of Hardware Device

Standards/Approvals

RoHS

Strata enables seamless evaluation of hardware devices such as this configurable NCP3235 regulator. The DC regulator can be controlled via a simple, easy-to-use UI which allows users to both measure and control key regulator functions. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for customers to start taking advantage of the new Strata ecosystem.

Strata-enabled Configurability and Telemetry

Switching Frequency Option: 550 kHz, 1.1 MHz

External Programmable Soft−Start

Lossless Low−side FET Current Sensing

Output Over−voltage Protection and Under−voltage Protection

Selective Hiccup/Latch Off Operation for All Faults

Pre−bias Start−up

Power Good Output

Internal Over−temperature Protection

Adjustable Input UVLO

Applications

Industry PC Equipment

ASIC, FPGA, DSP and CPU Core and I/O Supplies

Server and Storage System

Telecom and Network Equipment

Related links