- RS Stock No.:
- 188-4833
- Mfr. Part No.:
- MIKROE-3438
- Manufacturer:
- MikroElektronika
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR103.24
Units | Per Unit |
1 - 4 | MYR103.24 |
5 - 9 | MYR99.17 |
10 + | MYR95.28 |
- RS Stock No.:
- 188-4833
- Mfr. Part No.:
- MIKROE-3438
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Buck 11 click is a high-efficiency step-down converter which provides 3.3V on its output, derived from the connected power supply voltage, in the range from 4.2V to 60V. Buck 11 click is based on the LMR36015, a highly efficient DC-DC step-down converter. In addition, Buck 11 click offers monitoring the stability of the output voltage by employing an additional A/D converter circuit. Due to its high efficiency, LMR36015 allows the Click board™ to easily deliver up to 1.5A of current. The efficiency for lighter loads is optimized by using the PFM mode. It features a HotRod™ package which enables a low noise performance, high efficiency, and very compact size.
Buck 11 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Buck 11 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Converter |
Featured Device | LMR36015 |
Kit Name | Buck 11 Click |