onsemi DFN Buck Demonstration Evaluation Board Buck Converter for NCP3063BMNTXG for DFN Buck Demonstration
- RS Stock No.:
- 161-0794
- Mfr. Part No.:
- NCP3063DFBCKGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0794
- Mfr. Part No.:
- NCP3063DFBCKGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components.
Operation to 40 V Input
Low Standby Current
Output Switch Current to 1.5 A
Output Voltage Adjustable
Frequency Operation of 150 kHz
Battery Chargers
Battery Chargers
High Power LED Lighting
Low Standby Current
Output Switch Current to 1.5 A
Output Voltage Adjustable
Frequency Operation of 150 kHz
Battery Chargers
Battery Chargers
High Power LED Lighting
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | DFN Buck Demonstration |
Kit Classification | Evaluation Board |
Featured Device | NCP3063BMNTXG |
Kit Name | DFN Buck Demonstration Evaluation Board |