MikroElektronika Stepper 23 Click for Industrial Use
- RS Stock No.:
- 298-854
- Mfr. Part No.:
- MIKROE-6253
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR179.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.00 |
*price indicative
- RS Stock No.:
- 298-854
- Mfr. Part No.:
- MIKROE-6253
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Industrial Use | |
| Kit Classification | Development Kit | |
| Kit Name | Stepper 23 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Industrial Use | ||
Kit Classification Development Kit | ||
Kit Name Stepper 23 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Stepper 23 Click is a compact board for driving small stepping motors with a BiCD constant-current 2-phase bipolar drive system. It features a TB67S569FTG motor driver IC, supports up to 34V voltage and 1.8A per phase, and includes safety mechanisms like over-temperature, over-current, and low-supply voltage detection. Control is provided via I2C with additional features such as decay and torque modes, step resolution settings, and more.
Integrated safety mechanisms
Additional control via port expander
Decay and torque mode control
Step resolution selection
