MikroElektronika Relay 7 Click for Industrial Use
- RS Stock No.:
- 298-837
- Mfr. Part No.:
- MIKROE-6000
- Brand:
- MikroElektronika
Subtotal (1 unit)*
MYR429.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR429.56 |
*price indicative
- RS Stock No.:
- 298-837
- Mfr. Part No.:
- MIKROE-6000
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Industrial Use | |
| Kit Classification | Development Kit | |
| Kit Name | Relay 7 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Industrial Use | ||
Kit Classification Development Kit | ||
Kit Name Relay 7 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Relay 7 Click is a compact add-on board featuring four CRR05-1A reed relays from Standex Electronics. Known for its ultra-miniature SMD design and high insulation resistance, each relay has four load connection terminals and orange LED indicators for operational status feedback. These relays support a 5VDC coil voltage and switching capabilities up to 170VDC/0.5A/10W. Ideal for test and measurement equipment, instrumentation, and telecommunications, it comes in a rugged thermoset over-moulded package with a ceramic substrate.
Ultra miniature SMD reed relay
High reliability
High insulation resistance
