- RS Stock No.:
- 196-1859
- Mfr. Part No.:
- STEVAL-ISA142V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR829.13
Units | Per Unit |
1 + | MYR829.13 |
- RS Stock No.:
- 196-1859
- Mfr. Part No.:
- STEVAL-ISA142V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA142V1 product evaluation board implements a 50 W, wide-range mains input, power factor-corrected power supply suitable for all low power applications requiring a high power factor, such as lighting applications and LED power supplies. Use of the low-cost L6564 combined with simple flyback topology provide a very competitive solution.
Line voltage range: 90 to 265 VAC
Minimum line frequency (fl): 47-63 Hz
Minimum switching frequency: 44 KHz
Reflected voltage: 140 V
Regulated output voltage: 24 V
Rated output power: 50 W
Power factor (load ≥ 50%): 0.9 minimum
Minimum efficiency at full load: 88%
Maximum 2 fl output voltage ripple: 1.1 V pk-pk (VIN=230 VAC, Pout=50 W)
Maximum ambient temperature: 50 °C
PCB type and size: single-sided, 35 um, CEM-1, 140 x 60 mm
Minimum line frequency (fl): 47-63 Hz
Minimum switching frequency: 44 KHz
Reflected voltage: 140 V
Regulated output voltage: 24 V
Rated output power: 50 W
Power factor (load ≥ 50%): 0.9 minimum
Minimum efficiency at full load: 88%
Maximum 2 fl output voltage ripple: 1.1 V pk-pk (VIN=230 VAC, Pout=50 W)
Maximum ambient temperature: 50 °C
PCB type and size: single-sided, 35 um, CEM-1, 140 x 60 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Low Power Applications |
Kit Classification | Evaluation Board |
Featured Device | L6564 |
Kit Name | Evaluation Board |