STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper Motor Driver Motor Driver for EVALSP820-XS for
- RS Stock No.:
- 175-0469
- Mfr. Part No.:
- EVALSP820-XS
- Manufacturer:
- STMicroelectronics
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR75.93
Units | Per Unit |
1 + | MYR75.93 |
- RS Stock No.:
- 175-0469
- Mfr. Part No.:
- EVALSP820-XS
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STMicroelectronics Compact Evaluation Board
The STMicroelectronics compact evaluation board is a compact and easy-to-use for STSPIN820, the world's smallest 45 V micro-stepping motor driver rated at 2.5 A. It provides a very compact solution to evaluate the performance of STSPIN820 stepper motor driver with a minimum set of additional equipment and without the need of additional devices. The hardware is fully compatible to be used together with RAMPS or other similar FFF 3D printing platforms, representing a very fast drop-in replacement of similar solutions. Contrary to most of its competitor solutions, the EVALSP820-XS helps customers to exploit the benefits of working at high micro-stepping resolution.
Features and Benefits
Adjustable current control through a potentiometer to set the ref. Voltages
Continuous current up to 1.5A per phase
Embedded PWM current control with selectable decay mode
Full set of embedded protections
Integrated low RDS(ON) power stages
Maximum current up to 2.5A per phase
Microstep resolution easily settable through jumpers: full-step, 1/2, 1/4, 1/8, 1/16, 1/32, 1/128 and 1/256 of step
Operating voltage ranges between 7V and 45V
Simple step and direction control interface
Very compact footprint: 15mm x 20mm
Continuous current up to 1.5A per phase
Embedded PWM current control with selectable decay mode
Full set of embedded protections
Integrated low RDS(ON) power stages
Maximum current up to 2.5A per phase
Microstep resolution easily settable through jumpers: full-step, 1/2, 1/4, 1/8, 1/16, 1/32, 1/128 and 1/256 of step
Operating voltage ranges between 7V and 45V
Simple step and direction control interface
Very compact footprint: 15mm x 20mm
Applications
3D printers
ATM and cash handling machines
CCTV, security and dome cameras
Medical equipment
Office and home automation
POS
Robotics
Textile and sewing machines
ATM and cash handling machines
CCTV, security and dome cameras
Medical equipment
Office and home automation
POS
Robotics
Textile and sewing machines
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
For Use With | STSPIN820 |
Featured Device | EVALSP820-XS |
Kit Name | Compact Evaluation Board for STSPIN820 Stepper Motor Driver |