MikroElektronika BOOST 2 Click DC-DC Regulator for MCP1642B for Embedded Electronic Devices, GPS Modules, Handheld
- RS Stock No.:
- 174-5609
- Mfr. Part No.:
- MIKROE-2894
- Manufacturer:
- MikroElektronika
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR86.31
Units | Per Unit |
1 + | MYR86.31 |
- RS Stock No.:
- 174-5609
- Mfr. Part No.:
- MIKROE-2894
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika MIKROE-2894 DC-DC Click Board
The MikroElektronika MIKROE-2894 is a BOOST 2 click DC-DC click board regulator has a fixed 5V output, which can be obtained from any low voltage input such as NiCd, NiMH or one cell Li-Po/Li-Ion batteries. This click features very high-efficiency, low noise and anti-ringing voltage output and inrush current limiting with the internal soft-start as well as true disconnect option for minimized power drain, when in shutdown mode.
Features and Benefits
General-purpose Input/output (GPIO) interface
Offers low noise and low voltage start-up
Offers soft start and true disconnect options
On-board MCP1642B-ADJ 1MHz low-voltage start-up synchronous boost regulator
Provides good efficiency for battery-powered devices
Selectable input voltage ranges between 3.3V and 5V
Offers low noise and low voltage start-up
Offers soft start and true disconnect options
On-board MCP1642B-ADJ 1MHz low-voltage start-up synchronous boost regulator
Provides good efficiency for battery-powered devices
Selectable input voltage ranges between 3.3V and 5V
Applications
Battery-operated devices
GPS modules
Handheld instruments
Portable embedded electronic devices
USB emergency backup chargers
GPS modules
Handheld instruments
Portable embedded electronic devices
USB emergency backup chargers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Regulator |
For Use With | Embedded Electronic Devices, GPS Modules, Handheld Instruments, Microcontrollers |
Featured Device | MCP1642B |
Kit Name | BOOST 2 Click |