ON Semiconductor NCP571SN10T1GEVB LDO Regulator Evaluation Board LDO Voltage Regulator for NCP571SN10T1G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The demoboard supports the LDO regulator NCP571 with fix output voltage 1.0 V. An additional circuitry based on Single Input Buffer allows connect Enable signal with higher voltage than input voltage of LDO regulator up to 7 V. The ENABLE function allows turn the device to low consumption mode with quiescent current below 1 μA.Size: 38mm x 30mm x 18mm

Input Voltage Range from 2.7 V to 12 V (Limited to 5.5 V in case the Single Output Buffer is powered too.)
Low Quiescent Current, Typical 2.7 μA
Output Current up to 150 mA
Precision 3% at Ta = 25°C
Internal Thermal Shutdown Protection
NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
These are Pb-Free Devices
Battery Powered Instruments
Hand-Held Instruments
Camcorders and Cameras

Specifications
Attribute Value
Power Management Function LDO Voltage Regulator
Kit Classification Evaluation Board
For Use With LDO Regulator
Featured Device NCP571SN10T1G
Kit Name LDO Regulator Evaluation Board
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 180.19
units
Per unit
1 +
MYR180.19
Related Products
Evaluation board for the NCP161 linear regulator capable ...
Description:
Evaluation board for the NCP161 linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
The NCP160FCT2GEVB evaluation board is designed to quickly ...
Description:
The NCP160FCT2GEVB evaluation board is designed to quickly test the NCP160 which is a linear regulator capable of supplying 250 mA output current designed to meet the requirements of RF and analogue circuits.
Description:
The NCP508 is a 50 mA low noise voltage regulator, designed to exhibit fast turn on time and high ripple rejection. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...