- RS Stock No.:
- 422-920
- Mfr. Part No.:
- TPS54550EVM-158
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 422-920
- Mfr. Part No.:
- TPS54550EVM-158
- Manufacturer:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TPS54550 SWIFT™ DC/DC Converter Evaluation Module
This module allows evaluation the TPS54550 SWIFT™ DC/DC converter and is designed with few external components to operate over a wide input voltage range. The output voltage can be adjusted by changing a resistor divider.
Input voltage range: +6 to +17V
Output voltage: +3.3V
Output current: 5A
External compensation for design flexibility
Ceramic output capacitors
Uses synchronous rectifier for greater than 90% efficiency
1% regulation accuracy
Operating frequency: 700kHz
Output voltage: +3.3V
Output current: 5A
External compensation for design flexibility
Ceramic output capacitors
Uses synchronous rectifier for greater than 90% efficiency
1% regulation accuracy
Operating frequency: 700kHz
Supplied with
User's guide
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
Kit Classification | Evaluation Board |