- RS Stock No.:
- 604-0420
- Mfr. Part No.:
- MEM2012T35R0T0S1
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-0420
- Mfr. Part No.:
- MEM2012T35R0T0S1
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3-terminal filter MEM2012-T
T-type circuit multilayer chip EMC filter
High-reliability, fully monolithic structure
High-reliability, fully monolithic structure
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Voltage | 10V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | MEM |