- RS Stock No.:
- 150-657
- Mfr. Part No.:
- NFM41CC102R2A3L
- Manufacturer:
- Murata
3700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
996299 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.109
Units | Per Unit | Per Pack* |
10 - 990 | MYR2.109 | MYR21.09 |
1000 - 1990 | MYR2.049 | MYR20.49 |
2000 + | MYR2.002 | MYR20.02 |
*price indicative |
- RS Stock No.:
- 150-657
- Mfr. Part No.:
- NFM41CC102R2A3L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM41C Series
SMD EMI filter for direct voltage
For use on low current signal lines
For use on low current signal lines
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | NFM41C |
Resistance | 10000MΩ |