Mascot Pure Sine Wave 150W DC AC Inverter, 15V dc Input, 12V Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-0778
Distrelec Article No.:
169-71-501
Mfr. Part No.:
2284120000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Input Voltage

15V dc

Output Voltage

12V

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Pure Sine Wave

COO (Country of Origin):
CN
The Mascot DC/AC inverters provide a 230V output voltage from a 12 or 24V battery source, enabling the powering of various devices such as TVs, video equipment, appliances, battery chargers (for laptops and mobile phones), instruments, tools, and other equipment. They are well-suited for industrial and mobile applications, as well as for use in caravans, boats, cars, and trucks, offering versatile power solutions in different environments.

Built-in alarm
Short circuit proof
CE and E marked