DC/AC Pure Sine Wave Inverter 700W 24V
- RS Stock No.:
- 283-2734
- Distrelec Article No.:
- 302-87-043
- Mfr. Part No.:
- RND 320-00143
- Manufacturer:
- RND
Price Each**
MYR1,208.47
Temporarily out of stock - back order for despatch 29/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,208.47 |
**price indicative
- RS Stock No.:
- 283-2734
- Distrelec Article No.:
- 302-87-043
- Mfr. Part No.:
- RND 320-00143
- Manufacturer:
- RND
Related links
- DC/AC Pure Sine Wave Inverter 1500W 12V
- Pure Sine Wave Inverter
- RS PRO Pure Sine Wave 700W Fixed Installation DC-AC Power Inverter...
- Pure Sine Wave Inverter with APP control
- RS PRO Pure Sine Wave 700W Fixed Installation DC-AC Power Inverter...
- Modified Sine Wave Inverter Energy Save
- MEAN WELL Pure Sine Wave 3000W Power Inverter 230V ac Output
- RND Pure Sine Wave 1kW Power Inverter 230V Output