RND Pure Sine Wave 1kW Power Inverter, 33V Input, 230V Output
- RS Stock No.:
- 283-2282
- Distrelec Article No.:
- 169-71-253
- Mfr. Part No.:
- RND 100S-24E
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 283-2282
- Distrelec Article No.:
- 169-71-253
- Mfr. Part No.:
- RND 100S-24E
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Input Voltage | 33V | |
| Output Voltage | 230V | |
| Output Power Continuous | 1kW | |
| Output Power Waveform | Pure Sine Wave | |
| Select all | ||
|---|---|---|
Brand RND | ||
Input Voltage 33V | ||
Output Voltage 230V | ||
Output Power Continuous 1kW | ||
Output Power Waveform Pure Sine Wave | ||
- COO (Country of Origin):
- TW