RS PRO Pure Sine Wave 300W Power Inverter, 12V Input, 230V Output
- RS Stock No.:
- 179-3325
- Distrelec Article No.:
- 304-06-883
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR388.38
FREE delivery for orders over RM 500.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR388.38 |
| 10 - 49 | MYR378.89 |
| 50 + | MYR311.83 |
*price indicative
- RS Stock No.:
- 179-3325
- Distrelec Article No.:
- 304-06-883
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Voltage | 12V | |
| Output Voltage | 230V | |
| Output Power Continuous | 300W | |
| Output Power Intermittent | 350W | |
| Output Power Waveform | Pure Sine Wave | |
| Output Connection Type | Universal | |
| Efficiency | >90% | |
| MTBF | 50000h | |
| Output Current | 2.61A | |
| Length | 204.2mm | |
| Width | 150mm | |
| Depth | 58mm | |
| Weight | 1.4kg | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Standards Met | CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3 | |
| Mounting Type | Chassis Mount | |
| Number of Output Connections | 1 | |
| Maximum Input Current | 50A | |
| Inverter Directionality | DC to AC | |
| Output Frequency Range | 50Hz | |
| Output Electrical Phase | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 12V | ||
Output Voltage 230V | ||
Output Power Continuous 300W | ||
Output Power Intermittent 350W | ||
Output Power Waveform Pure Sine Wave | ||
Output Connection Type Universal | ||
Efficiency >90% | ||
MTBF 50000h | ||
Output Current 2.61A | ||
Length 204.2mm | ||
Width 150mm | ||
Depth 58mm | ||
Weight 1.4kg | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Standards Met CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3 | ||
Mounting Type Chassis Mount | ||
Number of Output Connections 1 | ||
Maximum Input Current 50A | ||
Inverter Directionality DC to AC | ||
Output Frequency Range 50Hz | ||
Output Electrical Phase 1 | ||
- COO (Country of Origin):
- CN
RS PRO 300 W Fixed Installation DC-AC Power Inverter, 12 V / 230 V
Part of our trusted RS PRO range, this 300 W fixed installation DC to AC power inverter is a compact electrical device that can be coupled with a car battery and used to charge appliances.
Devices that plug into wall sockets run on alternating current (AC). The other electrical current is direct current (DC), which most car batteries generate. If you need to power your devices on the road, a DC to AC power inverter like this one can be used to bridge the gap.
This inverter produces pure sine wave, which is best suited for laptops and other smart devices that are sensitive to fluctuating currents. Its robust anodised aluminium case provides excellent heat dissipation. The unit is also provided with inbuilt protection against overheating and short-circuiting.
This product conforms to the EN 61000-6-3 standard on electromagnetic compatibility as well as EN 60950-1, which denotes safe-tested information technology equipment.
Devices that plug into wall sockets run on alternating current (AC). The other electrical current is direct current (DC), which most car batteries generate. If you need to power your devices on the road, a DC to AC power inverter like this one can be used to bridge the gap.
This inverter produces pure sine wave, which is best suited for laptops and other smart devices that are sensitive to fluctuating currents. Its robust anodised aluminium case provides excellent heat dissipation. The unit is also provided with inbuilt protection against overheating and short-circuiting.
This product conforms to the EN 61000-6-3 standard on electromagnetic compatibility as well as EN 60950-1, which denotes safe-tested information technology equipment.
Features and Benefits
• DC-AC power inverter
• Chassis mounting
• Pure sine wave
• One output connection
• Single-phase electrical output
• Input voltage of 12 V
• Output voltage of 230 V
• Continuous power output of 300 W
• Intermittent power output of 350 W
• Surge power of 600 W
• Universal output connection type
• Efficiency rating over 90%
• Mean time between failures of 50,000 h
• Output current of 2.61 A
• Maximum input of 50 A
• Length of 204.2 mm
• Width of 150 mm
• Depth of 58 mm
• Weight of 1.4 kg
• Operating temperature range of -20°C to +50°C
• Output frequency range of 50 Hz ±3
• Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility
• Meets EN 60950-1 on safe information technology equipment
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
• Chassis mounting
• Pure sine wave
• One output connection
• Single-phase electrical output
• Input voltage of 12 V
• Output voltage of 230 V
• Continuous power output of 300 W
• Intermittent power output of 350 W
• Surge power of 600 W
• Universal output connection type
• Efficiency rating over 90%
• Mean time between failures of 50,000 h
• Output current of 2.61 A
• Maximum input of 50 A
• Length of 204.2 mm
• Width of 150 mm
• Depth of 58 mm
• Weight of 1.4 kg
• Operating temperature range of -20°C to +50°C
• Output frequency range of 50 Hz ±3
• Conforms to standards ECE R10.05:201 and EN 61000-6-3 on electromagnetic compatibility
• Meets EN 60950-1 on safe information technology equipment
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

