- RS Stock No.:
- 166-2386
- Mfr. Part No.:
- FAN6961SZ
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2386
- Mfr. Part No.:
- FAN6961SZ
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 60 kHz |
Start-up Supply Current | 20µA |
IC Type | Power Factor Controller IC |
Maximum Source Current | 800µA |
Maximum Sink Current | 20µA |
Maximum Supply Current | 6 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |