- RS Stock No.:
- 163-0997
- Mfr. Part No.:
- NCP1612ADR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0997
- Mfr. Part No.:
- NCP1612ADR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 50 kHz |
Start-up Supply Current | 50µA |
Maximum Source Current | 500mA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | 800mA |
Maximum Supply Current | 3 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 10 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 9.5 V |