- RS Stock No.:
- 192-3573
- Mfr. Part No.:
- B32305A4282B080
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 31/01/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 4)
MYR1,061.855
Units | Per Unit | Per Box* |
4 + | MYR1,061.855 | MYR4,247.42 |
*price indicative |
- RS Stock No.:
- 192-3573
- Mfr. Part No.:
- B32305A4282B080
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Based on the proven MKP technology with stacked windings, DeltaCap™ X Black Premium Capacitors are developed for low-voltage power factor correction (LV-PFC) applications, especially in industrial installations in harsh conditions. The series features a highly robust design and offers a selective output range from 20 kvar to 37 kvar. Their rated voltage ranges from 440 V to 850 V.
Three-phase, internal delta connection
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dielectric Material | Polypropylene |
Maximum Operating Temperature | +65°C |
Voltage | 480V ac |
Minimum Operating Temperature | -40°C |
Series | MKD |
Mounting Type | Stud Mount |
Height | 230mm |
Number of Phases | 3 |
Tolerance Minus | -5% |
Width | 136mm |
kvar 60Hz | 33.6kvar |
kvar 50Hz | 28kvar |
Capacitance | 129µF |
Tolerance Plus | +5% |
Weight | 3.9kg |
Terminal Type | Screw |