- RS Stock No.:
- 187-5372
- Mfr. Part No.:
- PhMKP525.3.12,50-S84
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 187-5372
- Mfr. Part No.:
- PhMKP525.3.12,50-S84
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
LVAC Power Capacitors Terminal Block With Spring Connection
Maintenance free
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
APPLICATIONS
Wind power plants
Solar panels and inverters
Thermal power station
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
APPLICATIONS
Wind power plants
Solar panels and inverters
Thermal power station
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PhMKP |
Width | 88.2mm |
kvar 50Hz | 12.5kvar |
Voltage | 525V ac |
Maximum Operating Temperature | +65°C |
Dielectric Material | Polypropylene |
Mounting Type | Stud Mount |
Capacitance | 3 x 48.1µF |
Tolerance Minus | -5% |
Number of Phases | 3 |
Height | 190mm |
kvar 60Hz | 10.4kvar |
Weight | 1.3kg |
Tolerance Plus | +5% |