RS PRO Type G - British, USB Extension Leads, 2m Cable, 13A, Surge Protected
- RS Stock No.:
- 773-9402
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR116.88
- RS Stock No.:
- 773-9402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Socket Type | Type G - British, USB | |
Cord Length | 2m | |
Surge Protection | Yes | |
Current Rating | 13A | |
Corded | Yes | |
Colour | Black | |
Power Indicator | Yes | |
Wired | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Socket Type Type G - British, USB | ||
Cord Length 2m | ||
Surge Protection Yes | ||
Current Rating 13A | ||
Corded Yes | ||
Colour Black | ||
Power Indicator Yes | ||
Wired Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Surge Protected Extension Lead Power Block with USB
This is a very high quality Surge Protected Extension Lead Power Block, with 13A Sockets, 2 USB chargers. The 2 USB ports (which are rated at 2.1 A) can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With this Surge Protected Powwer Block you can also run your Broadband, ISDN or Modem connections through the Telecom port to protect your devices from electrical damage.
Two USB charger outputs ideal for use with, iPhone’s, iPad, iPod and other MP3’s, Mobile phones, PDA’s and Digital Cameras
2.1 A maximum USB charging current; therefore ideal for tablets and other larger devices
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Convenient space saving design
Power and surge LED indicators
2.1 A maximum USB charging current; therefore ideal for tablets and other larger devices
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Convenient space saving design
Power and surge LED indicators