RS PRO Type E - French 6 Gang Power Distribution Unit, 2.5m Cable, 16A, RCD Protected
- RS Stock No.:
- 755-3970
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR403.15
FREE delivery for orders over RM 500.00
In Stock
- 35 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 17 February 2026
- Plus 90 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR403.15 |
| 5 + | MYR331.79 |
*price indicative
- RS Stock No.:
- 755-3970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 6 | |
| Socket Type | Type E - French | |
| Cord Length | 2.5m | |
| Current Rating | 16A | |
| Corded | Yes | |
| RCD Protected | Yes | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 6 | ||
Socket Type Type E - French | ||
Cord Length 2.5m | ||
Current Rating 16A | ||
Corded Yes | ||
RCD Protected Yes | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- CN
1U Euro Power Distribution Panels
A range of 1U Euro power distribution panels with a selection of features ranging from neon power indicators, master switches,network filtering and surge protection. These power distribution units come in a number of ways ranging from 4 sockets to 9 sockets.
Features and Benefits
RCD and surge protection
Various numbers of french sockets, ranging from 4 to 9
Various lead lengths
Shrouded switch with cover
Various numbers of french sockets, ranging from 4 to 9
Various lead lengths
Shrouded switch with cover
What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.
What is an extension lead used for?
Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
What is surge protection?
Surge protection is a safety feature installed within these RS Pro extension leads. Power surges can occur through natural means such as a violent lightning storm, or high voltage spikes caused by crossing wires or metals. The built in surge protection, ensures the connected device to the sockets will not have a sudden spike of voltage, capable of damaging or destroying the device.
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.

