APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 0.91m Cable, 16A, 230 V
- RS Stock No.:
- 287-7894
- Distrelec Article No.:
- 300-32-143
- Mfr. Part No.:
- AP7557
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR5,576.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,576.07 |
*price indicative
- RS Stock No.:
- 287-7894
- Distrelec Article No.:
- 300-32-143
- Mfr. Part No.:
- AP7557
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC | |
| Cord Length | 0.91m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC | ||
Cord Length 0.91m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The APC rack PDU is a basic, zero U power distribution unit with a load capacity of 11 kW. It is designed for use in data centers and server rooms to efficiently distribute power to various IT equipment. With a sleek black design and a compact size, this rack PDU is a practical and reliable solution for managing power distribution in your network infrastructure setup.
Provides 36 C13 and 6 C19 outlets for connecting multiple devices
Compact design with a height of 177.8 cm, width of 5.6 cm, and depth of 4.4 cm
Input voltage of 400 V 3 phases and output voltage of 230 V for optimal power distribution
Comes with installation guide, rack mounting brackets, and tool less mounting kit for easy setup
Energy Efficient Product with Green Premium label ensuring compliance with environmental regulations
Compact design with a height of 177.8 cm, width of 5.6 cm, and depth of 4.4 cm
Input voltage of 400 V 3 phases and output voltage of 230 V for optimal power distribution
Comes with installation guide, rack mounting brackets, and tool less mounting kit for easy setup
Energy Efficient Product with Green Premium label ensuring compliance with environmental regulations
