APC IEC 42 Gang Power Distribution Unit, 1.8m Cable, 48A, 230 V
- RS Stock No.:
- 287-7204
- Mfr. Part No.:
- APDU10450SW
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7204
- Mfr. Part No.:
- APDU10450SW
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Cord Length | 1.8m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 48A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Cord Length 1.8m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 48A | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU is a switched PDU specifically designed for 3-phase power distribution in data centres. With a high load capacity of 34.6kW, 42 outlets, and advanced communication ports, this PDU offers reliable power management solutions.
Switched PDU for advanced power distribution control
High load capacity of 34.6kW for efficient power delivery
42 outlets for versatile power connectivity
Advanced communication ports for seamless integration with network systems
TAA compliance and various certifications ensure product quality and reliability
Green Premium label for eco-friendly performance and compliance with environmental regulations
3-year warranty for peace of mind and product support
High load capacity of 34.6kW for efficient power delivery
42 outlets for versatile power connectivity
Advanced communication ports for seamless integration with network systems
TAA compliance and various certifications ensure product quality and reliability
Green Premium label for eco-friendly performance and compliance with environmental regulations
3-year warranty for peace of mind and product support
