APC IEC C13, IEC C19 42 Gang Distribution Unit, 1.98m Cable
- RS Stock No.:
- 238-7176
- Distrelec Article No.:
- 303-15-944
- Mfr. Part No.:
- EPDU1216B
- Manufacturer:
- APC
Discontinued
- RS Stock No.:
- 238-7176
- Distrelec Article No.:
- 303-15-944
- Mfr. Part No.:
- EPDU1216B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC C13, IEC C19 | |
| Cord Length | 1.98m | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Socket Type IEC C13, IEC C19 | ||
Cord Length 1.98m | ||
Mounting Type Rack Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC Easy Basic PDU provide reliable rack power distribution units (PDU) that offer more than a power strip for server rack and network rack solutions. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space.
Rack-mountable
11 KVA load capacity
RoHS compliant
11 KVA load capacity
RoHS compliant

