APC IEC C13, IEC C19 24 Gang Distribution Unit, 3m Cable
- RS Stock No.:
- 238-7174
- Distrelec Article No.:
- 302-53-602
- Mfr. Part No.:
- EPDU1132M
- Manufacturer:
- APC
Stock information currently inaccessible
- RS Stock No.:
- 238-7174
- Distrelec Article No.:
- 302-53-602
- Mfr. Part No.:
- EPDU1132M
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 3m | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 3m | ||
Mounting Type Rack Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC easy metered rack power distribution unit (Rack PDU) provide real-time remote monitoring, power management of connected loads. It includes cable, horizontal mounting brackets, installation guide, and user manual. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space, which allows more equipment in the rack. Units that mount vertically are optimized to fit in a NetShelter enclosures.
Rack-mountable
Single input power source
32A maximum input current
RoHS compliant
Single input power source
32A maximum input current
RoHS compliant
