APC Schuko 14 Gang Distribution Unit, 3m Cable
- RS Stock No.:
- 238-7169
- Distrelec Article No.:
- 302-53-598
- Mfr. Part No.:
- EPDU1116B-SCH
- Manufacturer:
- APC
Subtotal (1 unit)**
MYR1,685.38
Temporarily out of stock - back order for despatch 03/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,685.38 |
**price indicative
- RS Stock No.:
- 238-7169
- Distrelec Article No.:
- 302-53-598
- Mfr. Part No.:
- EPDU1116B-SCH
- Manufacturer:
- APC
Related links
- APC Schuko 24 Gang Distribution Unit, 3m Cable
- APC IEC C13 24 Gang Distribution Unit, 3m Cable
- APC IEC C13 3m Cable
- APC IEC C13 3m Cable
- RS PRO Type F - German Schuko 24 Gang Power Distribution Unit 16A, 250 V ac
- brennenstuhl Type F - German Schuko 8 Gang Power Distribution Unit...
- Rittal IEC C13 3m Cable 230 V
- Rittal IEC C13 3m Cable 230 V