APC IEC C13 8 Gang Distribution Unit, 2.5m Cable, 16A, 230 V
- RS Stock No.:
- 238-7165
- Distrelec Article No.:
- 302-53-595
- Mfr. Part No.:
- EPDU1016B
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7165
- Distrelec Article No.:
- 302-53-595
- Mfr. Part No.:
- EPDU1016B
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 8 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60320 C20 | |
| Cord Length | 2.5m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Corded | Yes | |
| Colour | Black | |
| Height | 44.4mm | |
| Series | EPDU | |
| Width | 482mm | |
| Length | 2.5m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 8 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60320 C20 | ||
Cord Length 2.5m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
Corded Yes | ||
Colour Black | ||
Height 44.4mm | ||
Series EPDU | ||
Width 482mm | ||
Length 2.5m | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
APC Power Distribution Unit, Rack Mount, IEC C13 Sockets - EPDU1016B
This power distribution unit by APC is designed for high traffic environments requiring reliable and efficient power distribution. With IEC C13 sockets and a cord length of 2.5m, this rack mount unit is ideal for applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Rack mount design for convenient installation in server racks
• IEC C13 sockets for versatile power connections
• Input current limit of 16A and load capacity of 3680 VA for reliable performance
• Cable length of 2.5m for flexible placement options
• IEC C13 sockets for versatile power connections
• Input current limit of 16A and load capacity of 3680 VA for reliable performance
• Cable length of 2.5m for flexible placement options
Applications
• Suitable for use in data centers, server rooms, and industrial automation setups
• Ideal for powering servers, networking equipment, and other electronic devices requiring reliable power distribution
• Ideal for powering servers, networking equipment, and other electronic devices requiring reliable power distribution
Can it support high power devices?
The APC EPDU1016B has a load capacity of 3680 VA, making it suitable for powering high-power devices.
Will it fit in standard server racks?
Yes, this rack mount power distribution unit is designed to fit in standard server racks for easy installation.
Is it suitable for industrial automation applications?
Yes, it is ideal for use in industrial automation setups due to its reliable power distribution capabilities.
How many sockets does it have?
The APC power distribution unit comes with 8 IEC C13 sockets for versatile connectivity options.
Can it handle different input voltages?
Yes, it supports input voltages of 200V, 208V, and 230V for enhanced compatibility in various setups.
