APC 7 Gang Distribution Unit, 2.5m Cable
- RS Stock No.:
- 238-7164
- Distrelec Article No.:
- 302-53-594
- Mfr. Part No.:
- EPDU1010B-SCH
- Manufacturer:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-7164
- Distrelec Article No.:
- 302-53-594
- Mfr. Part No.:
- EPDU1010B-SCH
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 7 | |
| Mains Plug Type | IEC C14 | |
| Cord Length | 2.5m | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 7 | ||
Mains Plug Type IEC C14 | ||
Cord Length 2.5m | ||
Mounting Type Rack Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC smart-UPS has intelligent and efficient network power protection from entry level to scalable runtime. It is ideal UPS for servers, point-of-sale, routers, switches, hubs and other network devices. CD with software, smart UPS signalling RS-232 cable, and user manual provided.
Rack-mountable
Single input power source
10A maximum input current
RoHS compliant
Single input power source
10A maximum input current
RoHS compliant
Related links
- APC IEC C13 21 Gang Distribution Unit, 2.5m Cable
- APC IEC C13 15 Gang Power Distribution Unit 16A, 120 → 230 V
- APC IEC C13 8 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 12 Gang Power Distribution Unit 16A, 100 → 240 V
- APC IEC C13 10 Gang Power Distribution Unit 16A, 120 → 240 V
- RS PRO Type E - French 9 Gang Power Distribution Unit 16A, 230 V ac
- RS PRO Type E - French 9 Gang Power Distribution Unit 16A
- RS PRO Type E - French 5 Gang Power Distribution Unit 16A, 230 V ac
