Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac

Bulk discount available

Subtotal (1 unit)*

MYR353.37

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR353.37
5 +MYR290.83

*price indicative

RS Stock No.:
123-7432
Mfr. Part No.:
0200X00062303
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

6

Socket Type

Type F - German Schuko

Cord Length

3m

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Current Rating

16A

Corded

Yes

Colour

Black, Grey

COO (Country of Origin):
DE

Bodo Ehmann Universal Socket Strips, Type F - German Schuko


Features and Benefits


Robust plastic, grey colour with black plastic end caps
Built-in Type F German Schuko sockets (rotated 90°)
Extra large space between sockets: 64 mm
Choice of 1.5 or 3 metre power cords
Increased touch protection
End caps with mounting facility
Power cord: HO5VV-F 3G 1.5mm²
Plug fitted: CEE 7/7 German Schuko / French Type E/F, angled
Rated voltage: 250 V
Rated Power: 3600 W
Rated current: 16 A


Bodo Ehmann Trailing Sockets

Related links