Hama 6 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V, Surge Protected

Subtotal (1 unit)*

MYR144.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR144.37

*price indicative

RS Stock No.:
325-145
Mfr. Part No.:
00223158
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

1.4m

Mounting Type

Surface Mount

Surge Protection

Yes

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
CN
The Hama Power Strip is designed to connect up to six individually switchable electrical devices, with six illuminated switches for easy on/off control, ideal for PC, HiFi components, or workshop use. It features integrated voltage surge protection to safeguard against voltage peaks, static charges, and indirect lightning strikes. A red pilot light serves as an optical function display for the surge protection.

Integrated hanging eyelets for wall mounting
With increased touch protection to avoid accidental contact
Socket inserts rotated by 45°
6 earthed contact sockets