- RS Stock No.:
- 146-9122
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-9122
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1 m, IEC C7 socket to VNUS15S2 plug power cord has 7A current rating and 300 V voltage rating.
Self-extinguishing fire behaviour
2 x 0.824 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
2 x 0.824 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
Specifications
Attribute | Value |
---|---|
Length | 1m |
Voltage Rating | 300 V |
Current Rating | 7 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Standards Met | CSA C22.2 No 21-95, UL 498, UL 62, UL 817 |
Cross Sectional Area | 2 x 0.824 mm² |
Outer Sheath Material | PVC |