Eurotherm Power Control, Analogue, Digital Input, 125 A

  • RS Stock No. 135-7431
  • Mfr. Part No. EPACK-2PH/125A/24V/XXX/V2/XXX/XXX/TCP
  • Manufacturer Eurotherm
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

EPack Series 2 Phase Power Controllers

EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.

Features and Benefits

Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for “daisy chained” communications
Modbus TCP, Ethernet/IP or Profinet

Specifications
Attribute Value
Control Type 2 Phase
Function Load Control
Communication Port Type Modbus
Input Type Analogue, Digital
Maximum Current 125 A
Length 240mm
Width 242mm
Height 291mm
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 7,771.82
units
Per unit
1 +
MYR7,771.82
Related Products
TST01 Series Thyristor stack designed for resistive and ...
Description:
TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the ...
The RGC1P series of power controllers are supplied ...
Description:
The RGC1P series of power controllers are supplied with integrated heatsink and are used to control output power of single phase loads with an analogue control input. Switching modes are selectable using a knob on the front of the controller ...
The micro-processor controlled three-phase power controller Jumo TYA ...
Description:
The micro-processor controlled three-phase power controller Jumo TYA 202 displays all parameters in a backlighted LCD display and is operated using the 4 keys on the front.SCR power controllers are employed where larger resistive and ohmic-inductive loads have to be ...
EPack power controller is a compact fully featured ...
Description:
EPack power controller is a compact fully featured power controller, combining a high level of functionality and configurability with simplicity of setup and operation. The combination of advanced configurable firing modes allows close matching to load characteristics for maximum process ...