Eurotherm Power Control, Analogue, Digital Input, 25 A

  • RS Stock No. 135-7416
  • Mfr. Part No. EPACK-2PH/25A/24V/XXX/V2/XXX/XXX/TCP
  • Manufacturer Eurotherm
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

EPack Series 2 Phase Power Controllers

EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.

Features and Benefits

Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for “daisy chained” communications
Modbus TCP, Ethernet/IP or Profinet

Specifications
Attribute Value
Control Type 2 Phase
Function Load Control
Communication Port Type Modbus
Input Type Analogue, Digital
Maximum Current 25 A
Length 242mm
Width 192mm
Height 290mm
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 5,841.39
units
Per unit
1 +
MYR5,841.39