- RS Stock No.:
- 179-0678
- Mfr. Part No.:
- 251B12T104A2NB
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-0678
- Mfr. Part No.:
- 251B12T104A2NB
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
1M Cycle life Available
Miniature 9mm Size
Light Rotational Torque
Molded Shaft or Rotor Available
Sturdy Insert Molded Terminal
Low Noise
Low Cost
Miniature 9mm Size
Light Rotational Torque
Molded Shaft or Rotor Available
Sturdy Insert Molded Terminal
Low Noise
Low Cost
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 100kΩ |
Power Rating | 0.01W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Bushing Mount |
Termination Style | PC Pin |
Shaft Length | 12mm |
Shaft Diameter | 3.45 mm |
Tolerance | ±10% |
Series | 251 |
Actuator Type | Flatted Shaft |