- RS Stock No.:
- 179-0676
- Mfr. Part No.:
- 026TB32R502B1B1
- Manufacturer:
- CTS
651 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR43.65
Units | Per Unit |
1 - 24 | MYR43.65 |
25 - 99 | MYR42.74 |
100 - 249 | MYR41.45 |
250 + | MYR40.43 |
- RS Stock No.:
- 179-0676
- Mfr. Part No.:
- 026TB32R502B1B1
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Dust-proof construction
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 5kΩ |
Power Rating | 5W |
Electrical Taper | Linear |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 25.4mm |
Shaft Diameter | 6.35 mm |
Series | 026 |
Actuator Type | Round Shaft |
Tolerance | ±20% |