- RS Stock No.:
- 172-6396
- Mfr. Part No.:
- RSA0N11S9002
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-6396
- Mfr. Part No.:
- RSA0N11S9002
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Super-Slim
Super-slim 8mm width single track
Smooth operation with superior attenuation
Metal T bar lever actuator
Smooth operation with superior attenuation
Metal T bar lever actuator
Note
For suitable knobs see typically 281-7210
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 8.2mm |
Travel Length | 100mm |
Actuator Type | Lever |
Tolerance | ±20% |
Series | RSA0N |