- RS Stock No.:
- 154-8226
- Mfr. Part No.:
- RS15111A900B
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8226
- Mfr. Part No.:
- RS15111A900B
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solderable with auto dipping and available in a wide variety.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.025W |
Electrical Taper | Logarithmic |
Mounting Type | Through Hole |
Termination Style | Solder |
Shaft Length | 10mm |
Travel Length | 15mm |
Series | RS151 |
Tolerance | ±20% |
Actuator Type | Lever |