- RS Stock No.:
- 154-8225
- Mfr. Part No.:
- RS08U11AZ001
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8225
- Mfr. Part No.:
- RS08U11AZ001
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Precision Space Saving Design Helps Smaller and Lighter Set
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.025W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Surface Mount |
Termination Style | Solder |
Shaft Length | 1.3mm |
Travel Length | 8mm |
Tolerance | ±30% |
Actuator Type | Lever |
Series | RS08U |