- RS Stock No.:
- 154-8224
- Mfr. Part No.:
- RS08U111Z001
- Manufacturer:
- Alps Alpine
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 5)
MYR4.616
Units | Per Unit | Per Bag* |
5 - 20 | MYR4.616 | MYR23.08 |
25 - 120 | MYR4.554 | MYR22.77 |
125 - 245 | MYR4.498 | MYR22.49 |
250 - 495 | MYR4.438 | MYR22.19 |
500 + | MYR4.386 | MYR21.93 |
*price indicative |
- RS Stock No.:
- 154-8224
- Mfr. Part No.:
- RS08U111Z001
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Precision Space Saving Design Helps Smaller and Lighter Set
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Number of Gangs | 1 |
Power Rating | 0.025W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Surface Mount |
Termination Style | Solder |
Shaft Length | 0.6mm |
Travel Length | 8mm |
Actuator Type | Lever |
Series | RS08U |
Tolerance | ±30% |